Quick Jump:
Technical Specifications
Molex 48203-9073 technical specifications.
General
Contact Material
Bronze
Contact Plating
Gold
Current Rating
1A
Depth
12.55mm
Length
30.81mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage (DC)
300V
Number of Circuits
15
Number of Ports
1
Number of Rows
3
Orientation
Straight
Package Quantity
1500
Packaging
Tray
RoHS Compliant
Yes
Series
48203
Termination
Solder
DC Rated Voltage
300V
Compliance
RoHS
Compliant
Datasheet
Molex 48203-9073 Datasheet
Download the complete datasheet for Molex 48203-9073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.