Molex 482036772 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.22mm |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Max Voltage Rating (DC) | 300V |
| Number of Circuits | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Series | 48203 |
| Termination | Press-Fit |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 482036772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.