Molex 482060003 technical specifications.
| Type | FB DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 482060003 to view detailed technical specifications.
No datasheet is available for this part.