Molex 482060004 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Circuits | 240 |
| Number of Positions | 240 |
| Package Quantity | 400 |
| Pitch | 1mm |
| Series | 48206 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 482060004 to view detailed technical specifications.
No datasheet is available for this part.