
This 12-position surface mount header features a current rating of 500mA and a maximum operating temperature of 85°C. It is designed for use with DC voltages up to 50V and is compliant with RoHS regulations. The header is available in a package quantity of 1500 and is packaged in tape and reel format.
Molex 48210-1201 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 48210 |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48210-1201 to view detailed technical specifications.
No datasheet is available for this part.