Molex 48227-0811 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 48227 |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48227-0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.