Molex 48248-0201 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Edge |
| Number of Circuits | 98 |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Orientation | Straight |
| Package Quantity | 975 |
| Pitch | 1mm |
| Series | 48248 |
| Tail Length | 4.1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48248-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.