
This 98-position straight card edge connector features a bronze contact material with gold plating, supporting a current rating of 1.1A. It has a black housing and is available in a tray packaging with 975 units per package. The connector is designed for edge mount applications and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 85°C.
Molex 482480202 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 975 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 48248 |
| Tail Length | 4.1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 482480202 to view detailed technical specifications.
No datasheet is available for this part.