This card edge connector features 98 positions and a voltage rating of 50V AC. It has a current rating of 1.1A and is plated with gold. The connector is packaged in a tray with 975 pieces per unit. It is RoHS compliant and suitable for use in applications where high-density connections are required.
Molex 482480203 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 98 |
| Number of Positions | 98 |
| Package Quantity | 975 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 48248 |
| Tail Length | 4.1mm |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 482480203 to view detailed technical specifications.
No datasheet is available for this part.