Molex 48321-1000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Pitch | 1.27mm |
| Series | 48321 |
| Termination | Solder |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48321-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.