Molex 48325-6003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48325-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.