Molex 483362001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 1120 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 48336 |
| Termination | Solder |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 483362001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.