
9-contact, female, right-angle USB 3.0 connector with gold-plated copper alloy contacts. Features a 1.8A current rating and 30V voltage rating, operating between -20°C and 85°C. Designed for through-hole mounting with a solder termination and a blue housing. This low-halogen, RoHS-compliant component is supplied on tape and reel.
Molex 48405-0003 technical specifications.
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 7.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48405 |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48405-0003 to view detailed technical specifications.
No datasheet is available for this part.
