
Molex 48406-0003 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 15.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Series | 48406 |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48406-0003 to view detailed technical specifications.
No datasheet is available for this part.
