Molex 490031815 technical specifications.
| Terminal Pitch (mm) | 5.05 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Weight (g) | 14.698 |
| Type | Wire to Board |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 490031815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.