Molex 490064610 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Weight (g) | 31.277 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 18/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 490064610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.