Molex 49011 technical specifications.
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Safeway |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 49011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.