Molex 49362-1411 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.1mm |
| Material | Thermoplastic |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Horizontal |
| Package Quantity | 5000 |
| Pitch | 1.27mm |
| Series | 49362 |
| Tail Length | 1.1mm |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 49362-1411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.