Molex 49454-0311 technical specifications.
| Color | Black |
| Current Rating | 2.4A |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | 49454 |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 49454-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.