Molex 49454-9002 technical specifications.
| Color | Red |
| Current Rating | 2.4A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Silicone |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 49454 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 49454-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.