Molex 49456-1017 technical specifications.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | 49456 |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 49456-1017 to view detailed technical specifications.
No datasheet is available for this part.