Molex 49463-1617 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Gender | SKT |
| Number of Contacts | 16 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 49463-1617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.