Molex 495050215 technical specifications.
| Type | Bulb Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 495050215 to view detailed technical specifications.
No datasheet is available for this part.