Molex 495171300 technical specifications.
| Contact Gender | Female |
| Current Rating | 7A |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 49517 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 495171300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.