Molex 49518-0790 technical specifications.
| Current Rating | 7A |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 49518 |
| RoHS | Compliant |
Download the complete datasheet for Molex 49518-0790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.