Molex 495181390 technical specifications.
| Current Rating | 7A |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Series | 49518 |
| RoHS | Compliant |
Download the complete datasheet for Molex 495181390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.