Molex 49597-2047 technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Weight (g) | 0.647 |
| Number of Contacts | 20 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300V |
| Tradename | BackFlip™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 49597-2047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.