Molex 495972017 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Series | 49597 |
| Termination | IDC |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 495972017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.