
Molex 49623-1895 technical specifications.
| Current Rating | 6A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 49623 |
| RoHS | Compliant |
Download the complete datasheet for Molex 49623-1895 to view detailed technical specifications.
No datasheet is available for this part.