Molex 49624-0695 technical specifications.
| Contact Gender | Female |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 49624 |
| RoHS | Compliant |
Download the complete datasheet for Molex 49624-0695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.