Molex 49868-9702 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Type | Power|Signal |
| Current Rating | 2.4A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 16.6mm |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.8m |
| RoHS Compliant | Yes |
| Series | 49868 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 49868-9702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.