Molex 49936-8002 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 15.75 |
| Product Depth (mm) | 5 |
| Product Weight (g) | 0.246 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 49936-8002 to view detailed technical specifications.
No datasheet is available for this part.