
3-position M8 circular receptacle cordset, straight orientation, front mount, with female socket contacts featuring gold plating. This 300mm cable assembly utilizes a yellow PVC wire, 24AWG gauge, and offers a 4A current rating with a maximum operating temperature of 105°C. Rated IP67 for environmental protection, it supports AC voltage up to 60V and DC voltage up to 75V.
Molex 4R3P00A27C300 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 300mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 75V |
| Mount | Front |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 4R3P00A27C300 to view detailed technical specifications.
No datasheet is available for this part.