Molex 50-12A-30 technical specifications.
| Card Thickness | 1.59mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Pitch | 0.156inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Row Spacing | 1.59mm |
| Series | CARDCON |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-12A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.