Molex 50-12SN-10 technical specifications.
| Card Thickness | 1.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 50-12SN-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.