Molex 50-16-0281 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 46mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 32.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2481 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-16-0281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
