Molex 50-22A-20 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | CARDCON |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-22A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.