Molex 50-22B-10 technical specifications.
| Card Thickness | 1.59mm |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Copper |
| Gender | Receptacle |
| Housing Color | Green |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Row Spacing | 5.08mm |
| Series | CARDCON |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-22B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.