Molex 50-22SN-11 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-22SN-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.