3-circuit, 1-row, straight, through-hole mount pin and socket header with a 5.03mm pitch. Features male contact gender, tin-plated bronze and brass contacts, and a black housing. Rated for 5A current and 250V voltage, with an operating temperature range of -40°C to 105°C. UL94 V-2 flammability rating and RoHS compliant.
Molex 50-29-1031 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Length | 19.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.