
This 15-contact female socket header is designed for cable mounting and features a current rating of 2A and a voltage rating of 250V. It operates within a temperature range of 0°C to 75°C and is compliant with RoHS regulations. The header is available in bulk packaging with 16,000 units per package.
Molex 50-29-1558 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 15 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2695 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1558 to view detailed technical specifications.
No datasheet is available for this part.