Molex 50-29-1608 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 31.12mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 25.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.33inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.