Molex 50-29-1638 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.