Molex 50-29-1649 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.6mm |
| Gender | Receptacle |
| Height | 4.5mm |
| Length | 14.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.