Molex 50-29-1652 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.