Molex 50-29-1662 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 20.6mm |
| Gender | Female |
| Length | 13.8mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.