Molex 50-29-1663 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin |
| Current Rating | 13A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.