4-circuit female receptacle housing for pin and socket connectors, featuring prebent mounting ears for panel installation. Constructed from UL94 V-2 rated Nylon/Polyamide, this straight, single-row connector offers a 3.68mm pitch and a 5A current rating. It operates within a temperature range of -40°C to 105°C and is RoHS compliant with low halogen content.
Molex 50-29-1758 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Nylon |
| Contact Type | Pin, Socket |
| Current Rating | 5A |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1625 |
| Termination | Crimp |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.