Molex 50-29-1900 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 3.05mm |
| Gender | Female |
| Length | 11.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK High Pressure |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1900 to view detailed technical specifications.
No datasheet is available for this part.