Molex 50-36-1666 technical specifications.
| Contact Type | Socket |
| Current Rating | 13A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 5000 |
| Pitch | 4.2mm |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 5557 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.